Micro Commercial ComponentsGBU10M-BPBridge Rectifiers
Diode Rectifier Bridge Single 1KV 10A 4-Pin Case GBU Box
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
1000 | |
10 | |
700 | |
200 | |
1.1@5A | |
5 | |
-55 | |
150 | |
Bulk|Tube | |
Mounting | Through Hole |
Package Height | 18.8(Max) |
Package Width | 3.6(Max) |
Package Length | 22.3(Max) |
PCB changed | 4 |
Supplier Package | Case GBU |
4 | |
Lead Shape | Through Hole |
If you want to convert an alternating current input into a direct current, then this GBU10M-BP full bridge rectifier from Micro Commercial Components is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.