Top Purchased
Diodes IncorporatedGBU404Bridge Rectifiers
Diode Rectifier Bridge Single 400V 4A 4-Pin Case GBU Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
400 | |
4 | |
280 | |
150 | |
1@2A | |
5 | |
-55 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 18.8(Max) |
Package Width | 3.56(Max) |
Package Length | 22.3(Max) |
PCB changed | 4 |
Supplier Package | Case GBU |
4 |
If you want to convert an alternating current input into a direct current, then this GBU404 full bridge rectifier from Diodes Zetex is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.