Taiwan SemiconductorGBU405 D2GBridge Rectifiers
Diode Rectifier Bridge Single 600V 4A 4-Pin Case GBU Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
600 | |
4 | |
420 | |
150 | |
1.1 | |
5 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 18.8(Max) |
Package Width | 3.56(Max) |
Package Length | 22.3(Max) |
PCB changed | 4 |
Supplier Package | Case GBU |
4 |