Diodes IncorporatedGBU610Bridge Rectifiers
Diode Rectifier Bridge Single 1KV 6A 4-Pin Case GBU Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 18.8(Max) mm |
Package Width | 3.56(Max) mm |
Package Length | 22.3(Max) mm |
PCB changed | 4 |
Supplier Package | Case GBU |
4 |
If you want to convert an alternating current input into a direct current, then this GBU610 full bridge rectifier from Diodes Zetex is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.