Taiwan SemiconductorGBU806HBridge Rectifiers
Rectifier Bridge Diode Single 800V 8A Automotive AEC-Q101 4-Pin Case GBU Tube
Compliant with Exemption | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Single Phase | |
Single | |
800 | |
8 | |
560 | |
200 | |
1.1 | |
5 | |
-55 | |
150 | |
Tube | |
Automotive | |
Mounting | Through Hole |
Package Height | 18.8(Max) |
Package Width | 3.56(Max) |
Package Length | 22.3(Max) |
PCB changed | 4 |
Supplier Package | Case GBU |
4 |