onsemiGBU8ABridge Rectifiers
Rectifier Bridge Diode Single 50V 8A 4-Pin Case GBU Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 18.8(Max) mm |
Package Width | 3.56(Max) mm |
Package Length | 22.3(Max) mm |
PCB changed | 4 |
Supplier Package | Case GBU |
4 |
EDA / CAD Models |