EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.60.00.30 |
Automotive | No |
PPAP | No |
Type | Crystal |
Standard Frequency (MHz) | 4 |
Frequency Tolerance (ppm) | ±30 |
Frequency Stability (ppm) | ±30 |
Frequency Aging (ppm/Year) | ±5 (1st) |
Load Capacitance (pF) | 16 |
Series Resistance (Ohm) | 150 |
Mode of Oscillation | Fundamental |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 4 |
Package Width | 4.8(Max) |
Package Length | 11.7(Max) |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 2 |