Compliant | |
5A991g. | |
Obsolete | |
Automotive | No |
PPAP | No |
Transmit Processor | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.93 |
Package Width | 27 |
Package Length | 27 |
PCB changed | 352 |
Standard Package Name | BGA |
Supplier Package | BGA |
352 | |
Lead Shape | Ball |
EDA / CAD Models |