Murata ManufacturingGCM0335C1H101JA16DCapacitor Ceramic Multilayer
Cap Ceramic 100pF 50V C0G 5% Pad SMD 0201 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
100pF | |
5% | |
50VDC | |
C0G | |
Standard | |
No | |
Ideal for Powertrains and Safety Devices in Automotive | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
0.6 | |
0.3 | |
0.3 | |
0.00033 | |
N/R | |
±0.03 | |
±0.03 | |
±0.03 | |
N/R |