50% Off
Murata ManufacturingGCM1555C1H4R0CA16DCapacitor Ceramic Multilayer
Cap Ceramic 4pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
4pF | |
0.25pF | |
50VDC | |
C0G | |
Standard | |
No | |
Ideal for Powertrains and Safety Devices in Automotive | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1 | |
0.5 | |
0.5 | |
0.0016 | |
N/R |
This GCM1555C1H4R0CA16D multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes.