50% Off

Murata ManufacturingGCM1885C1H102JA16DCapacitor Ceramic Multilayer

Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200

With alternating layers of ceramic acting as the dielectric and electrodes, this GCM1885C1H102JA16D multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.001uF.

33,919 parts: Ships today

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2127+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      33919
      Country Of origin:
      Japan
         
      • Price: $0.0924
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2127+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 33,919 parts
      • Price: $0.0924