50% Off

Murata ManufacturingGCM1885C1H391JA16DCapacitor Ceramic Multilayer

Cap Ceramic 390pF 50V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200

With alternating layers of ceramic acting as the dielectric and electrodes, this GCM1885C1H391JA16D multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 390pF. It has a tolerance of 5%.

5,135 parts: Ships today

    Total$37.06Price for 1647

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2111+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1647
      Maximum Of:
      5135
      Country Of origin:
      Japan
         
      • Price: $0.0225
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2111+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 5,135 parts
      • Price: $0.0225