Murata ManufacturingGCM1885C2A160JA16DCapacitor Ceramic Multilayer

Cap Ceramic 16pF 100V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this GCM1885C2A160JA16D multilayer ceramic capacitor from Murata! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 16pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%.

1,763 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1914+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      1763
      Country Of origin:
      Japan
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1914+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 1,763 parts
      • Price: $0.0160