Murata ManufacturingGCM188L81E224KA64DCapacitor Ceramic Multilayer
Cap Ceramic 0.22uF 25V X8L 10% Pad SMD 0603 150°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
0.22uF | |
10% | |
25VDC | |
X8L | |
Standard | |
No | |
Ideal For Powertrains and Safety Devices in Automotive | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
150 | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
0.0063 | |
N/R |
EDA / CAD Models |