Murata ManufacturingGCM188R71H333KA55DCapacitor Ceramic Multilayer

Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200

Do you need multiple capacitors for different uses in your electronics project? Look no further, this GCM188R71H333KA55D multilayer ceramic capacitor from Murata has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.033uF. It has a tolerance of 10%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Total In Stock: 70,923 parts

Regional Inventory: 34,923

    Total$0.04Price for 1

    34,923 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2119+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      34923
      Country Of origin:
      Japan
         
      • Price: $0.0381
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2119+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 34,923 parts
      • Price: $0.0381
    • (4000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2452+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 36,000 parts
      • Price: $0.0433