Murata ManufacturingGCM188R72A472KA37DCapacitor Ceramic Multilayer
Cap Ceramic 0.0047uF 100V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
With alternating layers of ceramic acting as the dielectric and electrodes, this GCM188R72A472KA37D multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.0047uF. It has a tolerance of 10%.
EDA / CAD Models |