50% Off

Murata ManufacturingGCM2165C1H472JA16DCapacitor Ceramic Multilayer

Cap Ceramic 0.0047uF 50V C0G 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200

This GCM2165C1H472JA16D multilayer ceramic capacitor (MLCC) from Murata consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. Its capacitance value is 0.0047uF. It has a tolerance of 5%.

3,203 parts: Ships tomorrow

    Total$50.39Price for 751

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      751
      Maximum Of:
      3203
      Country Of origin:
      Japan
         
      • Price: $0.0671
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 3,203 parts
      • Price: $0.0671