50% Off

Murata ManufacturingGCM2165C2A221JA16DCapacitor Ceramic Multilayer

Cap Ceramic 220pF 100V C0G 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200

This GCM2165C2A221JA16D multilayer ceramic capacitor from Murata is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 220pF. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 5%.

53 parts: Ships tomorrow

    Total$0.19Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1842+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      53
      Country Of origin:
      Japan
         
      • Price: $0.1917
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1842+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 53 parts
      • Price: $0.1917