Compliant | |
EAR99 | |
NRND | |
8532.24.00.60 | |
Automotive | Yes |
PPAP | Unknown |
470pF | |
5% | |
100VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2 X 1.25 X 0.6 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
2 | |
1.25 | |
0.6 | |
0.0064 | |
N/R |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this GCM2165C2A471JA16D multilayer ceramic capacitor from Murata has a multitude of uses for various applications! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 470pF. It has a tolerance of 5%. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.