50% Off
Murata ManufacturingGCM2195C1H682JA16DCapacitor Ceramic Multilayer
Cap Ceramic 0.0068uF 50V C0G 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Do you need a non-polarized capacitor? This GCM2195C1H682JA16D multilayer ceramic capacitor from Murata can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. It has a tolerance of 5%. Its capacitance value is 0.0068uF.
EDA / CAD Models |