50% Off

Murata ManufacturingGCM219R71E474KA55DCapacitor Ceramic Multilayer

Cap Ceramic 0.47uF 25V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200

Use Murata's GCM219R71E474KA55D multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.47uF. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. It has a tolerance of 10%.

2,181 parts: Ships tomorrow

    Total$50.49Price for 1127

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2045+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1127
      Maximum Of:
      2181
      Country Of origin:
      Japan
         
      • Price: $0.0448
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2045+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 2,181 parts
      • Price: $0.0448