50% Off
Murata ManufacturingGCM21BR70J106KE22KCapacitor Ceramic Multilayer
Cap Ceramic 10uF 6.3V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | Yes |
PPAP | Unknown |
10uF | |
10% | |
6.3VDC | |
X7R | |
Standard | |
No | |
Ideal For Powertrains and Safety Devices in Automotive | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
2 X 1.25 X 1.25 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
1.25 | |
0.017 |
You can't go wrong with this GCM21BR70J106KE22K multilayer ceramic capacitor from Murata, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. Its capacitance value is 10uF.