Murata ManufacturingGCM31M5C1H473JA16LCapacitor Ceramic Multilayer
Cap Ceramic 0.047uF 50V C0G 5% Pad SMD 1206 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Do you need a non-polarized capacitor? This GCM31M5C1H473JA16L multilayer ceramic capacitor from Murata can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. Its capacitance value is 0.047uF. This product is 3.2 mm long, 1.15 mm tall and 1.6 mm deep.
EDA / CAD Models |