50% Off

Murata ManufacturingGCM31MR71E105KA37LCapacitor Ceramic Multilayer

Cap Ceramic 1uF 25V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200

This GCM31MR71E105KA37L multilayer ceramic capacitor from Murata uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 1uF. It has a tolerance of 10%. This product is 3.2 mm long, 1.15 mm tall and 1.6 mm deep.

8 parts: Ships tomorrow

    Total$0.19Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1846+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      8
      Country Of origin:
      Japan
         
      • Price: $0.1872
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1846+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 8 parts
      • Price: $0.1872