TE ConnectivityGDH06S04Switch DIP
Switch DIP OFF ON SPST 6 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
DIP Switch | |
Recessed Rocker | |
SPST | |
OFF ON | |
6 | |
0.025@24VDC | |
100 | |
24 | |
300VAC | |
100 | |
100 | |
1000 | |
0 | |
Tape | |
Tape | |
Surface Mount | |
Gull Wing | |
1.27 | |
12 | |
6.35 | |
7.59 | |
Straight | |
-30 | |
85 | |
Tape and Reel | |
8.74 | |
6.2 | |
2.21 | |
8.74 | |
8.13 | |
2.3 | |
Black |
This GDH06S04 dual in-line package switch from TE Connectivity can be easily customized and designed to be used on a printed circuit board. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The GDH06S04 DIP switch has a gull wing termination style. This product's terminal pitch is 1.27 mm. The maximum DC voltage rating is 24 VDC. This product is 8.74 mm long, 2.3 mm tall and 8.13 mm deep.
EDA / CAD Models |