TE ConnectivityGDH08S04Switch DIP

Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD Tube

Add current flow control to your printed circuit simply through the use of TE Connectivity's GDH08S04 dual in-line package switch. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -30 °C to 85 °C. The GDH08S04 DIP switch has a gull wing termination style. This product is 11.28 mm long, 2.3 mm tall and 8.13 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 1.27 mm.

Import TariffMay apply to this part

3,047 parts: Ships tomorrow

    Total$1.66Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1838+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      1
      Maximum Of:
      39
      Country Of origin:
      China
         
      • Price: $1.6635
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1838+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $1.6635
    • (40)

      Ships tomorrow

      Increment:
      40
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      23 weeks
      • In Stock: 3,045 parts
      • Price: $1.647

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.