EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.50 |
Automotive | No |
PPAP | No |
Type | Half Pitch SMD DIP Switch |
Actuator Style | Recessed Rocker |
Pole Throw Configuration | SPST |
Switch Configuration | OFF ON |
Number of Positions | 8 |
Maximum Current Rating (A) | 0.025@24VDC |
Maximum Nonswitching Current (mA) | 100 |
Maximum DC Voltage Rating (V) | 24 |
Dielectric Strength | 300VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 100 |
Electrical Life (Cycles) | 1000 |
Actuator Length (mm) | 0 |
Seal | Tape(Polyimide Film) |
Seal Location | Top |
Seal Description | Tape(Polyimide Film) |
Mounting | Surface Mount |
Termination Style | J-Bend |
Terminal Pitch (mm) | 1.27 |
Number of Terminals | 16 |
Total Pitch (mm) | 8.89 |
Row Space (mm) | 5.37 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Box|Tube |
Body Length (mm) | 11.29 |
Body Depth (mm) | 6.2 |
Body Height (mm) | 2.2 |
Product Length (mm) | 11.29 |
Product Depth (mm) | 6.35 |
Product Height (mm) | 2.35 |