BeldenGDM 3011 BLACKValve Accessories

Valve Access Cable Socket Polyamide Black

Ensure a strong, reliable connection between two electronic components using Belden 's GDM 3011 BLACK USB connector. It has a receptacle type gender. It has a right angle body orientation. This socket type connector has 3signal / 1ground contacts that are plated with tin. It has a maximum voltage rating of 250 VDC|250VAC. GDM 3011 BLACK is housed in polyamide. This device has a maximum current rating of 16 A. It uses the screw termination method. This harting connector has an operating temperature of -40 to 125 °C. This product is 27.5 mm long, 53 mm tall and 39.7 mm deep.

6,000 parts: Ships in 2 days

This item has been discontinued

    Total$534.50Price for 200

    • (200)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2343+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Germany
      • In Stock: 6,000 parts
      • Price: $2.6725