Diodes IncorporatedGDZ5V1LP3-7Zener

Zener Diode Single 5.1V 5% 250mW 2-Pin X3-DFN T/R

This GDZ5V1LP3-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its test current is 5 mA. Its maximum power dissipation is 250 mW. Its maximum leakage current is 0.2 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%.

Import TariffMay apply to this part if shipping to the United States

3,362 parts: Ships today

    Total$70.01Price for 2703

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      2703
      Maximum Of:
      3362
      Country Of origin:
      China
         
      • Price: $0.0259
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,362 parts
      • Price: $0.0259