Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Medical Interchangeable WallMount | |
AC/DC | |
1 | |
Fixed | |
5 | |
3 | |
15 | |
5656VDC | |
1% | |
5% | |
60(Max)@230VAC | |
0.25@230VAC|0.45@115VAC | |
47 to 63 | |
500@230VAC | |
80(Typ) | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
60mV(Max) | |
Over Voltage|Overload | |
-20 | |
50 | |
Carton | |
140 | |
Mounting | Plug in |
Package Height | 56.2 |
Package Width | 39.1 |
Package Length | 75.5 |
Use electrical sub-system energy to power your electronic devices using a switching GEM18I05-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 3 A. This part has an input voltage of 80 to 264 V. It has a fixed output that has a voltage of 5 V and maximum output power of 15 W. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C.