IntelGG8067402569800S R2DPMicroprocessors - MPUs
MPU Pentium® Processor D1507 RISC 64bit 14nm 1.2GHz 1667-Pin FCBGA Tray
Compliant | |
5A992c. | |
Unconfirmed | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Pentium® Processor D1507 | |
RISC | |
Pentium | |
2 | |
64 | |
1200 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
Tray | |
Mounting | Surface Mount |
Package Width | 37.5 mm |
Package Length | 37.5 mm |
PCB changed | 1667 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
1667 | |
Lead Shape | Ball |