TaoglasGGBLA.125.AAntennas
Antenna Loop -2dBi Gain 1239.6MHz/1249MHz/1214MHz/1563MHz/1587MHz/1591MHz/1605MHz 3-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8529.10.40.40 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.5 mm |
Package Width | 3.2 mm |
Package Length | 10 mm |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | CSMD |
3 |
EDA / CAD Models |