Murata Manufacturing GJM0335C1E4R1BB01D Capacitor Ceramic Multilayer
Cap Ceramic 4.1pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R

Cap Ceramic 4.1pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.24.00.20 |
Automotive | No |
PPAP | Unknown |
Capacitance Value | 4.1pF |
Tolerance | 0.1pF |
Voltage | 25VDC |
Dielectric | C0G |
Technology | Standard |
Microwave Application | Yes |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Pad |
Number of Terminals | 2 |
Case Style | Ceramic Chip |
Size (mm) | 0.6 X 0.3 X 0.3 |
Package/Case | 0201 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 0.6 |
Product Depth (mm) | 0.3 |
Product Height (mm) | 0.3 |
Product Weight (g) | 0.00033 |
Length Tolerance (mm) | ±0.03 |
Depth Tolerance (mm) | ±0.03 |
Height Tolerance (mm) | ±0.03 |
Ships tomorrow
Ships tomorrow
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Cap Ceramic 4.1pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.24.00.20 |
Automotive | No |
PPAP | Unknown |
Capacitance Value | 4.1pF |
Tolerance | 0.1pF |
Voltage | 25VDC |
Dielectric | C0G |
Technology | Standard |
Microwave Application | Yes |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Pad |
Number of Terminals | 2 |
Case Style | Ceramic Chip |
Size (mm) | 0.6 X 0.3 X 0.3 |
Package/Case | 0201 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 0.6 |
Product Depth (mm) | 0.3 |
Product Height (mm) | 0.3 |
Product Weight (g) | 0.00033 |
Length Tolerance (mm) | ±0.03 |
Depth Tolerance (mm) | ±0.03 |
Height Tolerance (mm) | ±0.03 |
Ships tomorrow
Ships tomorrow
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers