50% Off
Murata ManufacturingGJM0335C1ER30WB01DCapacitor Ceramic Multilayer
Cap Ceramic 0.3pF 25V C0G 0.05pF Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Do you need a non-polarized capacitor? This GJM0335C1ER30WB01D multilayer ceramic capacitor from Murata can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 0.3pF.
EDA / CAD Models |