Murata ManufacturingGJM1555C1H1R8CB01DCapacitor Ceramic Multilayer

Cap Ceramic 1.8pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R

Due to the use of different ceramic dielectric materials used in this GJM1555C1H1R8CB01D multilayer ceramic capacitor from Murata, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 1.8pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

1,679 parts: Ships today

    Total$4.07Price for 679

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1911+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      679
      Maximum Of:
      1679
      Country Of origin:
      Singapore
         
      • Price: $0.006
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1911+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Singapore
      • In Stock: 1,679 parts
      • Price: $0.006