Murata ManufacturingGJM1555C1H2R7CB01DCapacitor Ceramic Multilayer

Cap Ceramic 2.7pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R

You can't go wrong with this GJM1555C1H2R7CB01D multilayer ceramic capacitor from Murata, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 2.7pF.

9,558 parts: Ships today

    Total$138.30Price for 9538

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2339+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      9538
      Maximum Of:
      9558
      Country Of origin:
      Singapore
         
      • Price: $0.0145
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2339+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Singapore
      • In Stock: 9,558 parts
      • Price: $0.0145