10% Off

Murata ManufacturingGJM1555C1H4R3CB01DCapacitor Ceramic Multilayer

Cap Ceramic 4.3pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R

You can't go wrong with this GJM1555C1H4R3CB01D multilayer ceramic capacitor from Murata, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 4.3pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

177 parts: Ships today

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2103+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      177
      Country Of origin:
      Singapore
         
      • Price: $0.0681
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2103+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Singapore
      • In Stock: 177 parts
      • Price: $0.0681