HoneywellGKMB13Switch Safety Interlock
Switch Safety Interlock N.O./N.C. DPST Key 240VAC Screw Mount Cable 5000000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
DPST | |
Key | |
N.O./N.C. | |
240 | |
5000000 | |
Screw Mount | |
Cable | |
IP66/IP67 | |
Plastic | |
Straight | |
-25 | |
85 |
The best way to add safety measures to your device is by using this global miniature key operated GKMB13 safety interlock switch from Honeywell. GKMB13 is housed in plastic. It has a DPST configuration. This safety interlock has a minimum operating temperature of -25 °C and a maximum of 85 °C. The GKMB13 safety interlock has a cable termination style.