HoneywellGKNA21Switch Safety Interlock
Switch Safety Interlock N.O./N.C. DPST/SPST Key 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
This door interlock GKNA21 safety interlock switch from Honeywell will monitor the position of a guard and add safety measures to your application. It has a DPST/SPST configuration. GKNA21 is housed in plastic. This safety interlock has a minimum operating temperature of -25 °C and a maximum of 85 °C. The GKNA21 safety interlock has a conduit termination style. The maximum AC voltage rating is 240 VAC and the maximum DC voltage rating is 250 VDC.