HoneywellGKNA30Switch Safety Interlock

Switch Safety Interlock N.C. 3PST Key 240VAC 250VDC Screw Mount Conduit 1000000Cycles

This door interlock GKNA30 safety interlock switch from Honeywell will monitor the position of a guard and add safety measures to your application. It has a 3PST configuration. GKNA30 is housed in plastic. This safety interlock has an operating temperature range of -25 °C to 85 °C. The GKNA30 safety interlock has a conduit termination style. The maximum AC voltage rating is 240 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    52 weeks
    • Price: