HoneywellGKSA22LA2LSwitch Safety Interlock

Switch Safety Interlock N.O./N.C. DPST/SPST/SPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles

This multi entry key operated GKSA22LA2L safety interlock switch from Honeywell allows you to add safety measures to your device. It has a DPST/SPST/SPST configuration. This device has a maximum current rating of 3 A @ 120VAC. This item should be stored between -40 °C and 85 °C. This safety interlock has a minimum operating temperature of -25 °C and a maximum of 50 °C. The GKSA22LA2L safety interlock has a conduit termination style. The maximum AC voltage rating is 240 VAC and the maximum DC voltage rating is 250 VDC.

18 parts: Ships in 10 days

This item has been discontinued

    Total$106.31Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      16 weeks
      • In Stock: 18 parts
      • Price: $106.31