HoneywellGKSC46LS2Switch Safety Interlock
Switch Safety Interlock N.O./N.C. 3PST/SPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
3PST/SPST | |
Key | |
N.O./N.C. | |
3@120VAC | |
240 | |
250 | |
1000000 | |
Screw Mount | |
Conduit | |
IP67 | |
Straight | |
-25 | |
50 | |
40 | |
41 | |
196.85 |
This multi entry key operated GKSC46LS2 safety interlock switch from Honeywell is easy to set up and adds safety measures to your device. This device has a maximum current rating of 3 A @ 120VAC. It has a 3PST/SPST configuration. This item should be stored between -40 °C and 85 °C. This safety interlock has a minimum operating temperature of -25 °C and a maximum of 50 °C. The GKSC46LS2 safety interlock has a conduit termination style. The maximum AC voltage rating is 240 VAC and the maximum DC voltage rating is 250 VDC.