HoneywellGLAA20A2BSwitch Limit

Switch Limit N.O./N.C. DPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 0.33N Rotary Conduit

This global GLAA20A2B limit switch from Honeywell is operated by the motion of a machine part or in the presence of an object. It has a DPDT configuration. This device has a maximum current rating of 6 A @ 120VAC. GLAA20A2B is housed in zinc die cast. This limit switch has an operating temperature range of -25 °C to 85 °C. The GLAA20A2B limit switch has a conduit termination style. This product is 42 mm long, 145.8 mm tall and 62 mm deep. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    14 weeks
    • Price: $250.16
    1. 10+$250.16
    2. 25+$186.87
    3. 100+$184.60