HoneywellGLAB01A1BSwitch Limit

Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 6A 600VAC 250VDC Rotary Conduit

By activating through the motion or presence of another object, this global GLAB01A1B limit switch from Honeywell can provide you specific information based on the switch's position. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 120VAC. GLAB01A1B is housed in zinc die cast. This limit switch has an operating temperature range of -40 °C to 85 °C. The GLAB01A1B limit switch has a conduit termination style. This product is 42 mm long, 145.8 mm tall and 62 mm deep. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC.

1 part: Ships in 4 days

    Total$63.30Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1 part
      • Price: $63.30