VishayGLL4735A-E3/96Zener

Diode Zener Single 6.2V 5% 1000mW 2-Pin MELF T/R

This GLL4735A-E3/96 zener diode from Vishay will allow you to run it in the reverse direction. Its maximum power dissipation is 1000 mW. Its test current is 41 mA. Its maximum leakage current is 50 μA. This device has a maximum regulator current of 730 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

1,500 parts: Ships today

    Total$359.25Price for 1500

    • (1500)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2404+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,500 parts
      • Price: $0.2395