EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Automotive | Unknown |
PPAP | Unknown |
Type | Actuator |
Switch Type | Limit Switch |
Color | Silver |
The actuator GLZ51A switch accessory, developed by Honeywell, is the perfect tool for your circuit's switch integration needs.