BeldenGM 209 NJ BLACKValve Accessories

Valve Access Connector Polyamide Black

Whether your needs are small or large, this GM 209 NJ BLACK USB connector from Belden can help you in making a secure connection between a variety of components. It has a maximum voltage rating of 250 VDC|250VAC. This socket type connector has 2signal / 1ground contacts that are plated with tin. It has a receptacle type gender. It has a right angle body orientation. This device has a maximum current rating of 16 A. GM 209 NJ BLACK is housed in polyamide. This harting connector has an operating temperature of -40 to 125 °C. It uses the screw termination method.

Total In Stock: 2,441 parts

    Total$160.24Price for 38

    • Date Code:
      2430+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Germany
      • In Stock: 2,441 parts
      • Price: $4.2168