50% Off

Murata ManufacturingGMD033R60J104KE11DCapacitor Ceramic Multilayer

Cap Ceramic 0.1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this GMD033R60J104KE11D multilayer ceramic capacitor from Murata has a multitude of uses for various applications! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. It has a tolerance of 10%. Its capacitance value is 0.1uF.

20,564 parts: Ships today

    Total$49.91Price for 322

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2111+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      322
      Maximum Of:
      20564
      Country Of origin:
      Japan
         
      • Price: $0.1550
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2111+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 20,564 parts
      • Price: $0.1550