50% Off
TAIYO YUDENGMK316BJ225KLHTCapacitor Ceramic Multilayer
Cap Ceramic 2.2uF 35V X5R 10% Pad SMD 1206 85°C Low ESR Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Cap Ceramic 2.2uF 35V X5R 10% Pad SMD 1206 85°C Low ESR Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |