EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.70 |
Automotive | No |
PPAP | No |
Type | Attenuator|Switch |
Maximum Reverse Voltage (V) | 250(Min) |
Maximum Series Resistance @ Maximum IF (Ohm) | 0.8@20mA |
Maximum Series Resistance @ Minimum IF (Ohm) | 2.5(Typ)@1mA |
Maximum Diode Capacitance (pF) | 0.6@10V |
Typical Carrier Life Time (us) | 0.5 |
Frequency Range | SHF |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Surface Mount |
Package Height | 0.89 |
Package Width | 1.32 |
Package Length | 1.83 |
PCB changed | 2 |
Supplier Package | Case GM1 |
Pin Count | 2 |